Filter Your Search
1 - 1 of 1 results
|
MS62251A-25RC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 1 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 16 mm | 7.7 mm | MOSEL-VITELIC | SOJ | SOJ, SOJ24,.34 | 24 | unknown | EAR99 | 8542.32.00.41 |