Filter Your Search
1 - 3 of 3 results
|
MS621000-10FC
Mos Electronics Taiwan Corp
|
Check for Price | Contact Manufacturer | MOS ELECTRONICS TAIWAN CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS621000-10FC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 20.29 mm | 8.6 mm | MOSEL-VITELIC | SOP, SOP32,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 32 | ||
|
MS62100010FC
Mos Electronics Taiwan Corp
|
Check for Price | Obsolete | MOS ELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 |