Filter Your Search
1 - 10 of 143 results
|
MS420PJB154MSH
Coilcraft Inc
|
Check for Price | Active | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 4.25 Ω | 150 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 180 mA | 6.3 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
MS420PJB105MSN
Coilcraft Inc
|
Check for Price | Active | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||||||||||
|
MS420PJB472MSU
Coilcraft Inc
|
Check for Price | Obsolete | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN LEAD | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 175 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 780 mA | 53.2 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | |||
|
MS420PJB473MST
Coilcraft Inc
|
Check for Price | Active | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN LEAD | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 1.45 Ω | 47 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 350 mA | 14 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | STANDARD: MIL-STD-981 | ||
|
MS420PJB474MSZ
Coilcraft Inc
|
Check for Price | Active | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 12.7 Ω | 470 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 120 mA | 3.15 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
MS420PJB471MSF
Coilcraft Inc
|
Check for Price | Active | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 38 mΩ | 470 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 2.2 A | 203 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
MS420PJB104MSZ
Coilcraft Inc
|
Check for Price | Active | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 3.1 Ω | 100 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 220 mA | 8.4 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
MS420PJB153MSZ
Coilcraft Inc
|
Check for Price | Active | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 500 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 600 mA | 27.3 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | |||
|
MS420PJB154MSN
Coilcraft Inc
|
Check for Price | Active | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||||||||||
|
MS420PJB684MSZ
Coilcraft Inc
|
Check for Price | Active | YES | 1 | e0 | 105 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin/Lead (Sn63Pb37) | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | Rectangular | FERRITE | 20 Ω | 680 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.04 mm | 4.8 mm | 4.8 mm | 100 mA | 2.59 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % |