Filter Your Search
1 - 10 of 35 results
|
MS3V-T1R32.0KHZ+/-20PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.10 | |||
|
MS3V-T1R32.768KHZ12.5PF+/-20PPMTAQC
Micro Crystal AG
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 kΩ | 12.5 pF | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE, METAL, SMD, 2 PIN | |||
|
MS3V-T1R32.768KHZ12.5PF+/-100PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 Ω | 12.5 pF | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7/13 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | MICRO CRYSTAL AG | not_compliant | 8541.60.00.10 | SMD, 2 PIN | ||
|
MS3V-T1R32KHZ+/-100PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.10 | MINIATURE PACKAGE-2 | ||
|
MS3V-T1R32.768KHZ9PF+/-30
Micro Crystal AG
|
Check for Price | Obsolete | MICRO CRYSTAL AG | compliant | |||||||||||||||||||||||
|
MS3V-T1R32.768KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | 5.2mm x 1.4mm x 1.48mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.2mm x 1.4mm x 1.48mm | GOLLEDGE ELECTRONICS LTD | compliant | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||||||
|
MS3V-T1R32.000KHZ+/-20PPM
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 32 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L5.2XB1.4XH1.4 (mm)/L0.205XB0.055XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.4 (mm)/L0.205XB0.055XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.10 | MINIATURE PACKAGE-2 | ||
|
MS3V-T1R32.768KHZ9.0PF+/-20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 Ω | 9 pF | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7/13 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | MICRO CRYSTAL AG | not_compliant | 8541.60.00.10 | SMD, 2 PIN | ||
|
MS3V-T1R32.768KHZ9.0PF+/-100PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 100 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 Ω | 9 pF | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7/13 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | MICRO CRYSTAL AG | not_compliant | 8541.60.00.10 | SMD, 2 PIN | ||
|
MS3V-T1R32.768KHZ6.0PF+/-20PPMTAQCAU
Micro Crystal AG
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 50 Ω | 6 pF | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7/13 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.2XB1.4XH1.48 (mm)/L0.205XB0.055XH0.058 (inch) | MICRO CRYSTAL AG | not_compliant | 8541.60.00.10 | SMD, 2 PIN |