Filter Your Search
1 - 10 of 11 results
|
MS3474W18-8PW-LC
Esterline Technologies Corporation
|
Check for Price | Transferred | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-112 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
MS3474W18-8PW
TE Connectivity
|
Check for Price | No | Active | 8 | 23 A | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 23A | 1 | POLARIZED | W | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
MS3474W18-8PW-CO
Aero-Electric Connector Inc
|
Check for Price | Active | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/4-113 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS3474W18-8PW-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/4-113 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
MS3474W18-8PW
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/4-113 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
MS3474W18-8PW
Amphenol FCi
|
Check for Price | Transferred | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-112 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | FCI | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
MS3474W18-8PW-LC
SOURIAU-SUNBANK
|
Check for Price | Transferred | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-112 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
MS3474W18-8PW
SOURIAU-SUNBANK
|
Check for Price | Transferred | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-112 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
MS3474W18-8PW
ITT Interconnect Solutions
|
Check for Price | No | No | Obsolete | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-113 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | e4 | YES | SOLID | PLUG | Gold (Au) | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | ||||||||||||||||||
|
MS3474W18-8PW
Esterline Technologies Corporation
|
Check for Price | Transferred | 8 | MALE | CABLE AND PANEL | 18 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/4-112 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.69.40.20 |