Filter Your Search
1 - 3 of 3 results
|
MS315-17.4K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 17.4 kΩ | 0.1 % | 15 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8.89 mm | 50.8 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS315-174K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 174 kΩ | 0.1 % | 15 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8.89 mm | 50.8 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS315-1.74K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.74 kΩ | 0.1 % | 15 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8.89 mm | 50.8 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 |