Filter Your Search
1 - 3 of 3 results
|
MS244-100K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 24.13 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS244-10.0K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 24.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MS244-1.00K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 2 kV | e4 | 275 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.84 mm | 24.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |