Filter Your Search
1 - 10 of 122 results
|
MS221-612K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 612 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-69.8K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 69.8 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-604K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 604 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-66.5-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 66.5 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-61.2K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 61.2 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-6.34M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.34 MΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-6.34K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.34 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-698K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 698 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD OVER NICKEL | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-6.81K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.81 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MS221-6.12K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.12 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 1 kV | e4 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | CADDOCK ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |