Filter Your Search
1 - 10 of 74 results
|
MS18130-1
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | NO | 25 MHz | 2.45 A | 525 MHz | Phenolic | 50 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS18130-7
Ohmite Mfg Co
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 220 mΩ | 10 % | 900 mA | 220 MHz | Phenolic | 50 | 125 °C | Phenolic | Axial | 640 µm | 36 mm | 3.962 mm | 9.525 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MS18130-4
Ohmite Mfg Co
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 120 mΩ | 20 % | 1.225 A | 310 MHz | Phenolic | 45 | 125 °C | Phenolic | Axial | 640 µm | 36 mm | 3.962 mm | 9.525 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MS18130-12
RCD Components Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 950 mΩ | 10 % | NO | 7.9 MHz | 435 mA | 135 MHz | 33 | RF INDUCTOR | 1 | NO | MS18130 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 600 µm | 25.4 mm | 3.94 mm | 9.53 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MS18130-14
Ohmite Mfg Co
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2 Ω | 10 % | 300 mA | 110 MHz | Phenolic | 33 | 125 °C | Phenolic | Axial | 640 µm | 36 mm | 3.962 mm | 9.525 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MS18130-3
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 90 mΩ | 20 % | NO | 25 MHz | 1.4 A | 360 MHz | Phenolic | 45 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS18130-11
RCD Components Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 650 mΩ | 10 % | NO | 7.9 MHz | 525 mA | 150 MHz | 33 | RF INDUCTOR | 1 | NO | MS18130 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 600 µm | 25.4 mm | 3.94 mm | 9.53 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS18130-8RU
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 290 mΩ | 10 % | NO | 25 MHz | 785 mA | 200 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | NO | e3 | MIL-PRF-15305 | 125 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 635 µm | 36.575 mm | 3.935 mm | 9.525 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||
|
MS18130-14
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2 Ω | 10 % | NO | 7.9 MHz | 300 mA | 110 MHz | Phenolic | 33 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS18130-16
Ohmite Mfg Co
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.6 Ω | 10 % | 260 mA | 90 MHz | Phenolic | 33 | 125 °C | Phenolic | Axial | 640 µm | 36 mm | 3.962 mm | 9.525 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 |