Filter Your Search
1 - 10 of 19 results
|
MRX12-1A71
Standex-Meder Electronics
|
$4.5830 | Yes | Active | 500 mA | 200 V | 150 mΩ | 0.5A@200VAC | 0.5A@200VDC | 500 mA | 200 V | 10 GΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 10 mm | 30 mm | 0.0037007874015748034 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | 9 mA | 9 V | 110 mW | 2 V | 305 Ω | 12 V | DC | AC/DC | Random | 4 | 500 µs | 30mm x 10mm x 10mm | MBB | 1 FORM A | SPST | DRY REED RELAY | 100 µs | |||||||||||||||||||||||||||||
|
MRX108
NKK Switches
|
$18.7035 | Yes | Active | 7500 Cycle(s) | 0.01 mΩ | 1 | 7 | SP8T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | PANEL MOUNT-THREADED | BLACK | BRASS | 0.25 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | 45 deg | PHENOLIC | 9 | HAND | NO | COPPER ALLOY | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.224 inch | 0.197 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||||||||
|
MRX108-A
NKK Switches
|
$19.0395 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 2 THRU 8 | SP8T | SILVER | ROTARY SWITCH | ROTARY SHAFT | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.2974 mm | 13.9954 mm | 0.22 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||||||||||||
|
MRX108-BA
NKK Switches
|
$19.8346 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 1 | 8 | SP8T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.22 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||
|
MRX108-BB
NKK Switches
|
$19.8346 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 1 | 8 | SP8T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.22 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||||||||||
|
MRX108-BE
NKK Switches
|
$19.8346 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 1 | 8 | SP8T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.22 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||||||||||
|
MRX108-BG
NKK Switches
|
$19.8346 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 1 | 8 | SP8T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLUE | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.22 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||||||||||
|
MRX108-BH
NKK Switches
|
$19.8346 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 1 | 8 | SP8T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | GRAY | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.22 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||||||||||
|
MRX108-CA
NKK Switches
|
$20.0208 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 1 | 8 | SP8T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.22 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||||||||||
|
MRX108-CE
NKK Switches
|
$20.0208 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 1 | 8 | SP8T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.3 mm | 14 mm | 0.22 inch | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches |