Filter Your Search
1 - 2 of 2 results
|
MRS25000C3402FC100
Vishay Intertechnologies
|
$0.1930 | Yes | Active | 34 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
MRS25000C3402FC100
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 34 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |