Filter Your Search
1 - 2 of 2 results
|
MRS25000C1404FCT00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.4 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | 221.117 | 4.54 | 1003.87118 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0, 7439-92-1 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||||
|
MRS25000C1404FCT00
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1.4 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | 221.117 | 4.54 | 1003.87118 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 99 | YES | 7440-02-0, 7439-92-1 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | 71988960 | EAR99 | 8533.21.00.90 |