Filter Your Search
1 - 2 of 2 results
|
MRS16000C3402FRP00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 34 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 200V | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
MRS16000C3402FRP00
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 34 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 200V | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |