Filter Your Search
1 - 10 of 18 results
|
MR826
Diotec Semiconductor AG
|
$0.1017 | Yes | Active | 5 A | 1.2 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 330 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
MR826
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 A | 1 V | 200 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 300 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MR826
SEMIKRON
|
Check for Price | Yes | Obsolete | 5 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 300 A | 1 | Not Qualified | O-PALF-W2 | e2 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MR826
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 1.2 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | IEC-134 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC, P-6, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MR826
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 A | 1 V | 300 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY POWER | 300 A | 1 | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MR826AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 A | 1.2 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 300 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | AEC-Q101 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC, P-6, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
MR826
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 A | 1.2 V | 300 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||
|
MR826
Advanced Semiconductor Inc
|
Check for Price | Active | 5 A | 1 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 300 A | 1 | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ASI SEMICONDUCTOR INC | A2, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
MR826
Terry Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 5 A | 1.2 V | 300 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TERRY SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
MR826
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 A | 1 V | 300 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY POWER | 300 A | 1 | Not Qualified | O-PALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.80 |