Filter Your Search
1 - 6 of 6 results
|
MR80C154U-36:D
Atmel Corporation
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | Not Qualified | ATMEL CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MR80C154U-36:R
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 54 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
MR80C154U-36:R
Atmel Corporation
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | Not Qualified | ATMEL CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MR80C154U-36
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 256 | 8 | 16 | 36 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | ROM LESS | 54 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | unknown | 8542.31.00.01 | 3A991.A.2 | |||
|
MR80C154U-36:D
Matra MHS
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 54 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
MR80C154U36
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 |