Filter Your Search
1 - 10 of 45 results
|
MR7510
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 25 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 500 A | 1 | 175 °C | DIOTEC ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MR751-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-XADB-W2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | DISK BUTTON | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | LEADED BUTTON, 2 PIN | 2 | 8541.10.00.80 | ||||||||||
|
MR751
Advanced Semiconductor Inc
|
Check for Price | Active | 6 A | 1.25 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 400 A | 1 | 175 °C | ASI SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MR751
Microsemi Corporation
|
Check for Price | No | Transferred | 6 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW FORWARD VOLTAGE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-XADB-W2 | e0 | 175 °C | 2 | UNSPECIFIED | ROUND | DISK BUTTON | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MR7510-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-XADB-W2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | DISK BUTTON | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | LEADED BUTTON, 2 PIN | 2 | 8541.10.00.80 | ||||||||||
|
MR751-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | e0 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | PLASTIC, P-600, 2 PIN | 2 | 8541.10.00.80 | ||||||||||||||
|
MR751(Z)
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 6 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | O-PALF-W2 | ||||||||||||||||
|
MR751
Solid State Inc
|
Check for Price | Contact Manufacturer | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PADB-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | WIRE | AXIAL | SOLID STATE INC | unknown | EAR99 | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||||||||||
|
MR751RL
onsemi
|
Check for Price | No | Obsolete | 6 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PADB-W2 | e0 | 175 °C | 235 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | not_compliant | EAR99 | O-PADB-W2 | 2 | 8541.10.00.80 | Microde Axial | 194-04 | onsemi | ||||||||
|
MR751
onsemi
|
Check for Price | No | Obsolete | 6 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PADB-W2 | e0 | 175 °C | 235 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | Tin/Lead (Sn/Pb) | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 2 | 8541.10.00.80 | Microde Axial | 194-04 | onsemi |