Filter Your Search
1 - 2 of 2 results
|
MR2A16ACYS35R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 35 ns | MRAM | 20 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 mA | 3 V | 165 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | 35 µs | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
MR2A16ACYS35R
Everspin Technologies
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 28 mA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | EVERSPIN TECHNOLOGIES INC | compliant | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | Everspin Technologies |