Filter Your Search
1 - 2 of 2 results
|
MR2A08AMA35
Everspin Technologies
|
$16.1329 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 35 ns | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 20 mA | 135 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | 8 X 8 MM, ROHS COMPLIANT, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies | ||
|
MR2A08AMA35R
Everspin Technologies
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B48 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.35 mm | 8 mm | 8 mm | EVERSPIN TECHNOLOGIES INC | BGA | LFBGA, | 48 | compliant | EAR99 | 8542.32.00.71 | Everspin Technologies |