Parametric results for: mr2900 under Metal Film Resistors

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mr290
Select parts from the table below to compare.
Compare
Compare
WEL4320MR290D-T2
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Active 290 mΩ 0.5 % 3 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 932.7 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 11.1 mm 5.08 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WEL1206MR290D-T5
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Active 290 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 538.5 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 3.277 mm 1.702 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WEL0603MR290D-T5
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Contact Manufacturer 290 mΩ 0.5 % 500 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 380.8 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 1.676 mm 889 µm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WEL2512MR290D-T1
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Contact Manufacturer 290 mΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 761.6 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 6.401 mm 3.2 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WEL4320MR290F-T2
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Active 290 mΩ 1 % 3 W 4320 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 932.7 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 11.1 mm 5.08 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
SQMR290R9F
TE Connectivity
Check for Price Buy Active 90.9 Ω 1 % 2 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR METAL FILM NO 13.4833 V 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 3.5 mm 5 mm 20 mm 11 mm 7 mm TE CONNECTIVITY LTD unknown EAR99
WEL0805MR290D-T5
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Contact Manufacturer 290 mΩ 0.5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 466.4 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 2.108 mm 1.346 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WEL2512MR290F-T1
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Contact Manufacturer 290 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 761.6 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 6.401 mm 3.2 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WEL0603MR290F-T5
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Active 290 mΩ 1 % 500 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 380.8 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 1.676 mm 889 µm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
WEL2512MR290D-T2
Thin Film Technology Corp (TFT)
Check for Price Buy Yes Contact Manufacturer 290 mΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR 70 °C YES 761.6 mV 155 °C -55 °C Rectangular 2 TR TIN WRAPAROUND 660 µm 6.401 mm 3.2 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30