Filter Your Search
1 - 2 of 2 results
|
MR27T25603L-XXXTM
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 120 ns | MASK ROM | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
MR27T25603L-XXXTM
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 120 ns | MASK ROM | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e6 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2 | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | 50 | unknown | EAR99 | 8542.32.00.71 |