Parametric results for: mr18x29r4fgl under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mr18x29r4fgl
Select parts from the table below to compare.
Compare
Compare
MR18X29R4FGL
Walsin Technology Corporation
Check for Price Yes Yes Active 29.4 Ω 1 % 1 W 1218 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V) : 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Tin (Sn) WRAPAROUND 550 µm 3.05 mm 4.6 mm WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30