Filter Your Search
1 - 10 of 312 results
|
MR055A2R4KTR
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.4 pF | 50 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||||||
|
MR055A2R4GAA
Kyocera AVX Components
|
Check for Price | No | Active | 2.4 pF | 50 V | 2 % | 1919 | NP0 | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.28 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | not_compliant | EAR99 | ||||||||||
|
MR055A2R7DTTTRX
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 pF | 50 V | 18.5185 % | 1909 | C0G | 18.5185 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||||||||
|
MR055A2R2JATTR2
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 pF | 50 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
MR055A2R7DAR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.7 pF | 50 V | 18.5185 % | 1909 | C0G | 18.5185 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MR | MR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | ||||
|
MR055A2R7JTATR2
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 pF | 50 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
MR055A2R4DAATR2
Kyocera AVX Components
|
Check for Price | No | Active | 2.4 pF | 50 V | 20.8333 % | 1909 | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||||||||
|
MR055A2R7KATTR2
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 pF | 50 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
MR055A2R4KARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.4 pF | 50 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||||||
|
MR055A2R2KTT
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 pF | 50 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 |