Filter Your Search
1 - 10 of 78 results
|
MR052A8R2JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||
|
MR052A8R2JTRTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||
|
MR052A8R2JATTRX
Kyocera AVX Components
|
Check for Price | No | Active | 8.2 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
MR052A8R2DTRTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 6.0976 % | 1909 | C0G | 6.0976 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||
|
MR052A8R2DTRTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 6.0976 % | 1909 | C0G | 6.0976 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||
|
MR052A8R2DARTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 6.0976 % | 1909 | C0G | 6.0976 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||
|
MR052A8R2DTR
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 6.0976 % | 1909 | C0G | 6.0976 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||
|
MR052A8R2JTATR1
Kyocera AVX Components
|
Check for Price | No | Active | 8.2 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
MR052A8R2KTRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||
|
MR052A8R2KTRTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 |