Filter Your Search
1 - 10 of 78 results
|
MR052A7R5DTRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 7.5 pF | 200 V | 6.6667 % | 1909 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | ||||||
|
MR052A7R5JAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
MR052A7R5DAATR2
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 pF | 200 V | 6.6667 % | 1909 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||||||
|
MR052A7R5JTATR2
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
MR052A7R5KTATR1
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
MR052A7R5KATTR1
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
MR052A7R5DATTRX
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 pF | 200 V | 6.6667 % | 1909 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | ||||||
|
MR052A7R5FAT
Kyocera AVX Components
|
Check for Price | No | Active | 7.5 pF | 200 V | 1 % | 1919 | NP0 | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.28 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | not_compliant | EAR99 | ||||||||
|
MR052A7R5KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 7.5 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR052A7R5JAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 7.5 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.97 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 |