Filter Your Search
1 - 2 of 2 results
|
MQSMBG7.5CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 14.3 V | 1.38 W | 9.27 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 10.2 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MQSMBG75CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 134 V | 1.38 W | 92.65 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 102 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |