Filter Your Search
1 - 5 of 5 results
|
MPXV4006GP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 0.87 Psi | 0.22-4.82V | 5 % | 5 % | 0.22V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 60 °C | 10 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | ||||||||||
|
MPXV4006GP
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 0.87 Psi | 0.26-4.86V | 5 % | 5 % | 0.22V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPXV4006GP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 0.87 Psi | 0.22-4.82V | 5 % | 5 % | 0.22V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 60 °C | 10 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | MOTOROLA INC | unknown | |||||||||||
|
MPXV4006GP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 0.87 Psi | 0.26-4.86V | 5 % | 5 % | 0.22V | GAGE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 766 mV/V | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | NOT SPECIFIED | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | ROCHESTER ELECTRONICS LLC | SOP-8 | unknown | ||||||
|
MPXV4006GP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 0.87 Psi | 0.26-4.86V | 5 % | 5 % | 0.22V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.25 V | 4.75 V | e4 | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | EAR99 | 8542.31.00.01 |