Filter Your Search
1 - 3 of 3 results
|
MPXM2102GST1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0.4 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.315 mm | 9.8298 mm | 9.347 mm | FREESCALE SEMICONDUCTOR INC | MPAC-5 | compliant | EAR99 | 8542.39.00.01 | ||
|
MPXM2102GST1
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0.4 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | unknown | |||||||
|
MPXM2102GST1
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0.4 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | PORTED, MPAK-4/5 | unknown |