Filter Your Search
1 - 10 of 10 results
|
MPX5050GP1
NXP Semiconductors
|
$12.5175 | Yes | Obsolete | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 28.7 mm | 29.46 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||
|
MPX5050GP
Freescale Semiconductor
|
$12.8891 | Yes | Yes | Transferred | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | PLASTIC, UNIBODY PACKAGE-6 | |||||
|
MPX5050GP1
Freescale Semiconductor
|
$12.8891 | Yes | Yes | Transferred | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MPX5050GP
NXP Semiconductors
|
$14.4683 | Yes | Active | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 28.7 mm | 29.46 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | PLASTIC, UNIBODY PACKAGE-6 | ||||||
|
MPX5050GP1
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | ||||||||||||
|
MPX5050GP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | PLASTIC, UNIBODY PACKAGE-6 | ||||||||
|
MPX5050GP1
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | ||||||||||||
|
MPX5050GP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 90 mV/V | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | NOT SPECIFIED | SOLDER | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, UNIBODY PACKAGE-6 | ||||||||||
|
MPX5050GP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 7.25 Psi | 0-40mV | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | ||||||||||
|
MPX5050GP1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 90 mV/V | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | NOT SPECIFIED | SOLDER | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, UNIBODY PACKAGE-6 |