Filter Your Search
1 - 2 of 2 results
|
MPU-6000
InvenSense Inc
|
$5.6629 | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.46 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 950 µm | 4 mm | INVENSENSE INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | unknown | 8542.39.00.01 | |||||
|
MPU-6000
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.46 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 950 µm | 4 mm | TDK CORP | HVQCCN, LCC24,.16SQ,20 | unknown | 8542.39.00.01 | TDK |