Filter Your Search
1 - 10 of 1,027 results
|
MPT35S1K1K
TE Connectivity
|
Check for Price | Yes | Active | 1.1 kΩ | 10 % | 35 W | 4017 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35S24RD
TE Connectivity
|
Check for Price | Yes | Active | 24 Ω | 0.5 % | 35 W | 4017 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35S9R1D
TE Connectivity
|
Check for Price | Yes | Active | 9.1 Ω | 0.5 % | 35 W | 4017 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35C91RD
TE Connectivity
|
Check for Price | Yes | Active | 91 Ω | 0.5 % | 35 W | 4017 | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35A1K5F
TE Connectivity
|
Check for Price | Yes | Active | 1.5 kΩ | 1 % | 35 W | 4017 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35T2K4K
TE Connectivity
|
Check for Price | Yes | Active | 2.4 kΩ | 10 % | 35 W | 4017 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | |||||||||
|
MPT35A110RF
TE Connectivity
|
Check for Price | Yes | Active | 110 Ω | 1 % | 35 W | 4017 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35T27RD
TE Connectivity
|
Check for Price | Yes | Active | 27 Ω | 0.5 % | 35 W | 4017 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35A560RK
TE Connectivity
|
Check for Price | Yes | Active | 560 Ω | 10 % | 35 W | 4017 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT35C820RK
TE Connectivity
|
Check for Price | Yes | Active | 820 Ω | 10 % | 35 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | FREE AIR POWER : 2.25W | 25 °C | NO | 350 V | 150 °C | -65 °C | Rectangular | 2 | TUBE | FLAT | 14.25 mm | 5.33 mm | 15.3 mm | 10.41 mm | 4.8 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 |