Parametric results for: mpt18 under Transient Suppressors

Filter Your Search

1 - 10 of 79 results

|
-
-
-
Manufacturer Part Number: mpt18
Select parts from the table below to compare.
Compare
Compare
MPT-18
Microchip Technology Inc
$25.0264 No Active 25.2 V 2 µA 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 1.5 kW 18 V O-MALF-W2 IEC-61000-4-2,4-4,4-5 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-13, 2 PIN compliant
MPT-18C
Microchip Technology Inc
$26.4467 No Active 25.5 V 2 µA 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 1.5 kW 18 V O-MALF-W2 IEC-61000-4-2,4-4,4-5 DO-202AA 175 °C -65 °C 2 METAL ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-13, 2 PIN compliant
MPT-18C/TR
Microchip Technology Inc
$26.6359 No Active 25.5 V 1 W 21.2 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 29.8 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL, DO-13, 2 PIN compliant EAR99 8541.10.00.50
CDSMPT-18CE3
Microsemi Corporation
Check for Price Transferred 25.5 V 2 µA 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 1.5 kW 18 V O-MALF-W2 IEC-61000-4-2,4-4,4-5; MIL-19500 DO-202AA 175 °C -65 °C 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MPT-18B
Crydom Inc
Check for Price Obsolete 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE LOW IMPEDANCE 1.5 kW Not Qualified O-MALF-W2 DO-13 ISOLATED 2 METAL ROUND LONG FORM WIRE AXIAL CRYDOM INC O-MALF-W2 compliant EAR99 8541.10.00.50
MVMPT-18CE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e3 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MXMPT-18
Microsemi Corporation
Check for Price No Transferred 25.2 V 2 µA 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 1.5 kW 18 V O-MALF-W2 IEC-61000-4-2,4-4,4-5; MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-13 2
MVMPT-18CE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e3 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MPT18-2
TOKIN Corporation
Check for Price Transferred YES FLYBACK 110 °C -20 °C SURFACE MOUNT NEC TOKIN CORP unknown EAR99 5.8 mm 75 V 36 V 20 mm 2 1 3.3 V 360 µH SMPS TRANSFORMER 20 mm
MPT-18CE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 1 W SILICON 21.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 18 V 1 AVALANCHE 1.5 kW Not Qualified O-MALF-W2 e3 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2