Filter Your Search
1 - 10 of 35 results
|
MPSS10034C
Pancon Corporation
|
Check for Price | Obsolete | 34 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MPSS100-31
ITW McMurdo Connectors
|
Check for Price | Contact Manufacturer | 31 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | ITW MCMURDO CONNECTORS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
MPSS10030C
Pancon Corporation
|
Check for Price | Obsolete | 30 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MPSS100-32
Pancon Corporation
|
Check for Price | End Of Life | 32 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
MPSS10032C
Pancon Corporation
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MPSS10033CB
Pancon Corporation
|
Check for Price | Obsolete | 33 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MPSS100-34
ITW McMurdo Connectors
|
Check for Price | Contact Manufacturer | 34 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | ITW MCMURDO CONNECTORS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
MPSS100-31
Pancon Corporation
|
Check for Price | End Of Life | 31 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
MPSS10031C
Pancon Corporation
|
Check for Price | Obsolete | 31 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MPSS100-3-D
Pancon Corporation
|
Check for Price | Obsolete | 3 | 1 | 2.54 mm | 1 | 4 A | MALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 2000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.27 inch | 0.37 inch | 0.3 inch | 0.14 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |