Filter Your Search
1 - 10 of 602 results
|
MPR20HR47J
TE Connectivity
|
$0.8875 | Yes | Yes | Obsolete | 470 mΩ | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE | 25 °C | NO | 500 V | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||
|
MPR20A1R0J
TE Connectivity
|
$2.4545 | Yes | Yes | Obsolete | 1 Ω | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, POWER DISSIPATED WITH HEAT SINK: 20W | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||
|
MPR20A4R7J
TE Connectivity
|
$2.9199 | Yes | Yes | Obsolete | 4.7 Ω | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||
|
MPR20A2R2J
TE Connectivity
|
$2.9199 | Yes | Yes | Obsolete | 2.2 Ω | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, POWER DISSIPATED WITH HEAT SINK: 20W | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||
|
MPR20C330RJ
TE Connectivity
|
$2.9199 | Yes | Transferred | 330 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | MPR | NON INDUCTIVE, POWER DISSIPATED WITH HEAT SINK: 20W | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | TYCO ELECTRONICS COMPONENTS | TO-220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||||||
|
MPR20A3R3J
TE Connectivity
|
$2.9199 | Yes | Yes | Obsolete | 3.3 Ω | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||
|
MPR20C10KJ
TE Connectivity
|
$2.9199 | Yes | Yes | Obsolete | 10 kΩ | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||
|
MPR20C22RJ
TE Connectivity
|
$2.9199 | Yes | Obsolete | 22 Ω | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, POWER DISSIPATED WITH HEAT SINK: 20W | 25 °C | NO | 500 V | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO-220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
MPR20C100RF
TE Connectivity
|
$3.3360 | Yes | Yes | Transferred | 100 Ω | 1 % | 20 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | MPR | NON INDUCTIVE, POWER DISSIPATED WITH HEAT SINK: 20W | 25 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | FLAT | TYCO ELECTRONICS COMPONENTS | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
MPR20HR22J
TE Connectivity
|
$3.4497 | Yes | Yes | Obsolete | 220 mΩ | 5 % | 20 W | 4218 | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE | 25 °C | NO | 500 V | 155 °C | -55 °C | Non-Flammable | 2 | RECTANGULAR PACKAGE | BULK | FLAT | 11 mm | 5.08 mm | 19 mm | 10.6 mm | 4.5 mm | TE CONNECTIVITY LTD | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |