Parametric results for: mpq3425dl-aec1-lf-z under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpq3425dlaec1lfz
Select parts from the table below to compare.
Compare
Compare
MPQ3425DL-AEC1-LF-Z
Monolithic Power Systems
Check for Price Yes Active 5 V 22 V 3.1 V 3.1 V 55 V 3 A YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-N14 e3 1 125 °C -40 °C 260 AEC-Q100 40 14 PLASTIC/EPOXY HVSON SOLCC14,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 4 mm 1 mm MONOLITHIC POWER SYSTEMS INC , compliant EAR99 8542.39.00.01 Monolithic Power Systems (MPS)