Filter Your Search
1 - 5 of 5 results
|
MPQ2490DS-Z-LF
Monolithic Power Systems
|
Check for Price | Active | 12 V | 36 V | 4.5 V | 7 A | YES | BUCK | 950 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 15 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MPQ2490DS
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 36 V | 4.5 V | 7 A | YES | BUCK | 950 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 15 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MPQ2490DS-Z
Monolithic Power Systems
|
Check for Price | No | No | Active | 12 V | 36 V | 4.5 V | 7 A | YES | BUCK | 950 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 15 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MPQ2490DS-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 7 A | YES | BUCK | 950 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 15 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | |||
|
MPQ2490DS-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 12 V | 36 V | 4.5 V | 4.2 A | YES | BUCK | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 15 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MONOLITHIC POWER SYSTEMS INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |