Parametric results for: mpq2013agq-18-aec1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpq2013agq18aec1
Select parts from the table below to compare.
Compare
Compare
MPQ2013AGQ-18-AEC1
Monolithic Power Systems
Check for Price Yes Active 40 V 2.5 V 1.8 V 700 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 42 V 0.03375 % 0.053964 % 1 1.854 V 1.746 V 3 % S-PDSO-N8 e3 1 150 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,26 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC QFN-8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Multiple Output,Ldo
MPQ2013AGQ-18-AEC1-Z
Monolithic Power Systems
Check for Price Yes Active 40 V 2.5 V 1.8 V 700 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 42 V 0.03375 % 0.053964 % 1 1.854 V 1.746 V 3 % S-PDSO-N8 150 °C -40 °C 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.11,26 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm MONOLITHIC POWER SYSTEMS INC , compliant EAR99 8542.39.00.01 Adjustable,Positive,Multiple Output,Ldo