Filter Your Search
1 - 1 of 1 results
|
MPP10-24S24WB-T
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 24 V | 36 V | 18 V | 21.6 V | 28.8 V | 1 | NO | YES | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 9.984 W | R-PDMA-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, PACKAGE-24/8 | compliant | EAR99 |