Filter Your Search
1 - 3 of 3 results
|
DCMPP10-24S05A
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
MPP10-24S05A
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 10 W | R-PDMA-T7 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, PACKAGE-24/7 | compliant | |||
|
MPP10-24S05A
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 10 W | R-PDMA-T7 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | POWER MATE TECHNOLOGY CO LTD | ROHS COMPLIANT, PLASTIC, PACKAGE-24/7 | compliant | EAR99 |