Parametric results for: mpmt10012502dt1 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpmt10012502dt1
Select parts from the table below to compare.
Compare
Compare
MPMT10012502DT1
Vishay Thin Film
Check for Price Yes Yes Active 1 kΩ 0.5 % 200 mW SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 1 kΩ DIVIDER 1 70 °C 25 kΩ YES 2 ppm/°C 100 V e3 150 °C -55 °C Epoxy Molded 2 3 RECTANGULAR PACKAGE TR Tin (Sn) GULL WING 905 µm 2.86 mm 2.3 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 compliant EAR99