Parametric results for: mpm-100 under Array/Network Resistors

Filter Your Search

1 - 10 of 360 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mpm100
Select parts from the table below to compare.
Compare
Compare
MPM10011002AT1
Vishay Intertechnologies
$3.3450 No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant Vishay
MPM10015002AT1
Vishay Intertechnologies
$3.8900 No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 50 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant
MPM10011002AT5
Vishay Intertechnologies
$4.1404 No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant
MPM10011002AT0
Vishay Intertechnologies
$5.5242 No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant Vishay
MPM10012502BTS
Vishay Intertechnologies
Check for Price No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 25 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant
MPM1003FT0
Vishay Thin Film
Check for Price No No Active 1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 50 kΩ DIVIDER 1 70 °C 50 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 unknown EAR99 8533.21.00.20
MPM10012502AT1
Vishay Intertechnologies
Check for Price No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 25 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant
MPM1002ATF
Vishay Intertechnologies
Check for Price No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ DIVIDER 1 70 °C 5 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant
MPM10015001ABS
Vishay Thin Film
Check for Price No No Active 1 kΩ 0.1 % 200 mW SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 1 kΩ DIVIDER 1 70 °C 5 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Epoxy Molded 2 3 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) GULL WING 905 µm 2.86 mm 2.3 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 unknown EAR99
MPM10011003ATS
Vishay Intertechnologies
Check for Price No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ DIVIDER 1 70 °C 100 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant