Parametric results for: mplad6.5kp33cae3 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mplad65kp33cae3
Select parts from the table below to compare.
Compare
Compare
MPLAD6.5KP33CAE3
Microchip Technology Inc
$5.5470 Yes Active 2.5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE HIGH RELIABILITY 40.6 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN compliant
MPLAD6.5KP33CAE3
Microsemi Corporation
Check for Price Yes Transferred 2.5 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE HIGH RELIABILITY 40.6 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN compliant EAR99 8541.10.00.50
MPLAD6.5KP33CAE3/TR
Microsemi Corporation
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE MICROSEMI CORP unknown