Filter Your Search
1 - 1 of 1 results
|
MPL031
Bulgin
|
Check for Price | Yes | Yes | Obsolete | 2 A | 50 V | 8000 Cycle(s) | 0.01 mΩ | SPST | LATCHED | VANDAL-RESISTANT SWITCH | BUTTON TYPE | LOW PROFILE | 2A@50VAC | 2A@50VDC | 2 A | 50 V | 2000VAC V | 1 GΩ | 5.5 N | e3 | -20 °C | 70 °C | PANEL MOUNT-THREADED | STAINLESS STEEL | SILVER | MAKE-BEFORE-BREAK | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | IP66 | NO | Tin (Sn) | BRASS | SOLDER | 0.063 inch | 30 mm | 21.5 mm | 0.28 inch | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 |