Filter Your Search
1 - 10 of 1,248 results
|
GMPEG20DS-GSSQD
Crane Connectors
|
Check for Price | No | Transferred | 20 | 2 | 2.54 mm | 2 | MALE | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 6.096 mm | 15u inch | 0.198 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MPEG20DR-TQ-JAI
Crane Connectors
|
Check for Price | No | Transferred | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.248 inch | 0.398 inch | 1 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
MPEG20DS-MR-HEK
Crane Connectors
|
Check for Price | No | Transferred | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | W/ DUAL INSULATOR, COINED TAIL | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.198 inch | 0.3 inch | 1 inch | 0.12 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||
|
MPEG20SS-TF-BHR
Crane Connectors
|
Check for Price | No | Transferred | 20 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.096 inch | 0.425 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
MPEG20SR-TK-FAQ
Crane Connectors
|
Check for Price | No | Transferred | 20 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.148 inch | 0.448 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MPEG20SS-GF-BJW
Crane Connectors
|
Check for Price | No | Transferred | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.096 inch | 0.55 inch | 2 inch | 0.1 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
GMPEG20DS-GSIIQ
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MPEG20SR-GR-FFA
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MPEG20SR-HK-FAF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MPEG20DS-GR-CQY
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 50 GΩ | CSA,MIL,UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.198 inch | 0.9 inch | 0.09 inch | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |