Filter Your Search
1 - 1 of 1 results
|
MPD-65B
Mean Well
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 6 A | 2 | NO | YES | ALSO OPERATES IN 120 TO 370VDC; ADDITIONAL 24V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 % | 3 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | 65.5 W | R-XXFM-X | ANSI, TUV, EN, IEC | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76 mm | 127 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |