Filter Your Search
1 - 4 of 4 results
|
MPD45-A
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC REGULATED POWER SUPPLY MODULE | ASTRODYNE TDI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MPD45-B
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC REGULATED POWER SUPPLY MODULE | ASTRODYNE TDI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MPD-45A
Mean Well
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 5 A | 2 | NO | YES | 45 kHz | ALSO AVAILABLE WITH 12 V OUTPUT AND 127 TO 370VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 1 % | 3 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | 40 W | R-XXMA-X | ANSI, TUV, EN, IEC | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76 mm | 127 mm | MEAN WELL ENTERPRISES CO LTD | unknown | EAR99 | , | Mean Well | ||
|
MPD-45B
Mean Well
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 5 A | 2 | NO | YES | 45 kHz | ALSO AVAILABLE WITH 24 V OUTPUT AND 127 TO 370VDC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 1 % | 3 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | 44.8 W | R-XXMA-X | ANSI, TUV, EN, IEC | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76 mm | 127 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | , | Mean Well |