Filter Your Search
1 - 4 of 4 results
|
MPC9456FAR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | 9456 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATE AT 3.3V SUPPLY | DIFFERENTIAL | 15 mA | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | |||||
|
MPC9456FAR2
Motorola Mobility LLC
|
Check for Price | Transferred | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | DIFFERENTIAL | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | QFP | LQFP, | 32 | unknown | 8542.39.00.01 | |||||||||||||
|
MPC9456FAR2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | 9456 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATE AT 3.3V SUPPLY | DIFFERENTIAL | 15 mA | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, PLASTIC, LQFP-32 | 32 | not_compliant | 8542.39.00.01 | ||
|
MPC9456FAR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2.5 V | 5.6 ns | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | DIFFERENTIAL | 10 | 350 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, | unknown | 8542.39.00.01 |