Filter Your Search
1 - 5 of 5 results
![]() |
MPC942CACR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, TQFP-32 | 32 | compliant | 8542.39.00.01 | |||||||||
|
MPC942CAC
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LOW SKEW CLOCK DRIVER | RENESAS ELECTRONICS CORP | TQFP | 32 | unknown | 8542390000 | PRG32 | NLR | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
![]() |
MPC942CAC
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 2.5 V | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | STANDARD | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, TQFP-32 | 32 | compliant | 8542.39.00.01 | |||||||||
![]() |
MPC942CACR2
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.8 ns | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATE AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, TQFP-32 | 32 | compliant | 8542.39.00.01 | |||||||
![]() |
MPC942CAC
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.8 ns | 2.8 ns | 1 | YES | LQFP | 3-STATE | 942 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 250 MHz | STANDARD | 16 mA | 18 | 200 ps | 2.625 V | 2.375 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-32 | 32 | compliant | 8542.39.00.01 | PRG32 |