Filter Your Search
1 - 2 of 2 results
|
MPC859PZP133A
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-PBGA-B357 | Not Qualified | e0 | 3 | 95 °C | 220 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | FREESCALE SEMICONDUCTOR INC | BGA | PLASTIC, BGA-357 | 357 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC859PZP133A
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-PBGA-B357 | Not Qualified | e0 | 3 | 95 °C | 220 | 30 | 357 | PLASTIC/EPOXY | BGA | BGA357,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.52 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-357 | unknown | 3A991.A.2 | 8542.31.00.01 |