Filter Your Search
1 - 2 of 2 results
|
MPC8572ECLPXATLE
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 1.2 GHz | 64 | 16 | YES | 1.1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.155 V | 1.045 V | INDUSTRIAL | S-PBGA-B1023 | e0 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | FCBGA-1023 | not_compliant | 5A002.A | 8542.31.00.01 | ||||
|
MPC8572ECLPXATLE
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 1.2 GHz | 64 | 16 | 133 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.155 V | 1.045 V | S-PBGA-B1023 | e0 | 3 | 245 | 30 | 1023 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | 33 X 33 MM, 1 MM PITCH, PLASTIC, FCBGA-1023 | not_compliant | 5A002.A | 8542.31.00.01 | 2016-03-01 |