Filter Your Search
1 - 1 of 1 results
|
MPC8560VT667JB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 667 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.26 V | 1.14 V | OTHER | S-PBGA-B783 | Not Qualified | 3 | 105 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | 783 | not_compliant | 5A991 | 8542.31.00.01 |